HARTING Technology Group9160423001Connector Rectangular
Conn Rectangular M 42Power/1Ground POS Crimp ST Panel Mount Han DD® Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Rectangular | |
| PL | |
| 42Power/1Ground | |
| 6 | |
| Crimp | |
| Straight | |
| M | |
| 10 | |
| 250V | |
| 10000 | |
| -40 | |
| 125 | |
| 500 | |
| Yes | |
| Bag | |
| 30 | |
| 63.8 | |
| 33.6 | |
| 33.8 | |
| Han DD® | |
| Panel Mount |
When using discrete wires in a project you should use this 9160423001 discrete wire housing from Harting if a direct socket to board linkage is not functional. This M connector has 42signal / 1ground M contacts. This is a 6-row connector. It has a straight body orientation. It has a maximum voltage rating of 250 V. It has a male type gender. This device has a maximum current rating of 10 A. This product is 64 mm long, 34 mm tall and 33.6 mm deep. This rectangle connector has an operating temperature of -40 to 125 °C. 9160423001 is housed in polycarbonate.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

