KYOCERA AVX Components Corporation9155002251006Connector Power
Conn Battery M 2Power POS 2.5mm Solder ST SMD 2 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Battery | |
| M | |
| 2Power | |
| 2 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| 3/Contact | |
| 125VAC | |
| -40 | |
| 125 | |
| 5000 | |
| Black | |
| Tape and Reel | |
| 5 | |
| 5.4 | |
| 5.55 | |
| Surface Mount | |
| Gold Over Nickel | |
| Beryllium Copper |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

