Honeywell914CE66-3Switch Limit
Switch Limit N.O./N.C. SPDT Ball Plunger Screw Mount 5A 250VAC 28VDC 74.57VA 12.23N Linear Cable
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | Yes |
| PPAP | Unknown |
| Enclosed | |
| Ball Plunger | |
| Linear | |
| N.O./N.C. | |
| SPDT | |
| 5@250VAC@(CE/cULus) | |
| 250@(CE/cULus) | |
| 1500VAC | |
| 74.57@(CE/cULus) | |
| 10000000 | |
| 12.23 | |
| 4.45 | |
| 0.1m/s | |
| Screw Mount | |
| Cable | |
| 1.8mm | |
| 3mm | |
| 0 | |
| 70 | |
| 40.01 | |
| 16 | |
| 62.99 |
This compact precision 914CE66-3 limit switch from Honeywell can activate different components within your circuitry based on electro-mechanical connections within the switch. 914CE66-3 is housed in zinc die cast. This device has a maximum current rating of 5 A @ 250VAC@(CE/cULus). It has a SPDT configuration. This limit switch has an operating temperature range of 0 °C to 70 °C. The 914CE66-3 limit switch has a cable termination style. The maximum AC voltage rating is 250(CE/cULus) VAC and the maximum DC voltage rating is 28@(CE/cULus) VDC. This product is 40.01 mm long, 62.99 mm tall and 16 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

