Honeywell914CE1-6ASwitch Limit

Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 5A 250VAC 74.57VA 12.01N Linear Cable

By activating through the motion or presence of another object, this miniature 914CE1-6A limit switch from Honeywell can provide you specific information based on the switch's position. This device has a maximum current rating of 5 A @ 250VAC. It has a SPDT configuration. 914CE1-6A is housed in zinc die cast. This limit switch has a minimum operating temperature of 0 °C and a maximum of 70 °C. The 914CE1-6A limit switch has a cable termination style. The maximum AC voltage rating is 250 VAC. This product is 40.01 mm long, 54 mm tall and 16 mm deep.

1 part: Ships tomorrow

    Total$15.85Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2139+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Great Britain
      • In Stock: 1 part
      • Price: $15.85

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.