HARTING Technology Group9140009960Connector Accessories
Connector Accessories Locking Element Straight Thermoplastic Red Han-Modular® Frame
| Compliant | |
| EAR99 | |
| Active | |
| 9140009960 | |
| Automotive | No |
| PPAP | No |
| Locking Element | |
| Connector Rectangular | |
| Straight | |
| Thermoplastic | |
| Red | |
| Frame | |
| 1.5 | |
| 70 | |
| 7.5 | |
| 22 | |
| Han-Modular® |
Use this threaded locking tab 9140009960 connector accessory from Harting on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a straight body orientation. This product is 70 mm long, 22 mm tall and 7.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

