Amphenol Communications Solutions91276-236HLFConnector Headers and PCB Receptacles
BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Preliminary | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 36 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1500VAC | |
| 5000 | |
| -65 | |
| 125 | |
| Bag | |
| 91.44 | |
| 2.41 | |
| 25.4 | |
| BergStik® | |
| 5.72 | |
| Through Hole |
Easily mount this unshrouded 91276-236HLF header connector from FCI onto your PCB project to support a variety of physical configuration options. This HDR connector's 36 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. Its pitch is 2.54 mm. It has a straight body orientation. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 1500 VAC. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -65 to 125 °C. 91276-236HLF is housed in black nylon|polychlorinated terphenyl|liquid crystal polymer. It uses the solder termination method. This product is 91.44 mm long, 25.4 mm tall and 2.41 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

