Amphenol Communications Solutions91269-110LFConnector Headers and PCB Receptacles

Minitek® 2.00mm, Board to Board, Shrouded Header - Through Hole - Single row - 10 Positions - 2mm (0.079in) - Right Angle

Mount this shrouded 91269-110LF header connector from FCI on a jumper post on your PCB to support physical configuration options. This HDR connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. This is a 1-row connector. It has a right angle body orientation. Its pitch is 2 mm. It has a header type gender. This device has a maximum current rating of 2 A/contact. It uses the solder termination method. 91269-110LF is housed in cream thermoplastic. This product is 20 mm long, 3 mm tall and 8.4 mm deep.

154 parts: Ships in 2 days

    Total$62.62Price for 31

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 154 parts
      • Price: $2.02

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.