SiTime9120AI-2B2-25E200.0000MEMS Oscillators
Oscillator MEMS 200MHz ±25ppm (Stability) LVDS 55% 2.5V 6-Pin QFN SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Clock Oscillator | |
| 200 | |
| ±25 | |
| ±2 (1st) | |
| 55 | |
| LVDS | |
| 2.25 | |
| 2.75 | |
| 2.5 | |
| -40 | |
| 85 | |
| Industrial | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 2.5 |
| Package Length | 3.2 |
| PCB changed | 6 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

