Top Searched
B&K Precision9111Bench Power Supplies
180W Multi Range 60V/8A DC Power Supply
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 2 | |
| 1 | |
| Yes | |
| 47 to 63 | |
| 5mV(Max) | |
| 0 to 60 | |
| 8 | |
| 180 | |
| White | |
| 99 to 121|198 to 242 | |
| Forced Air | |
| 1Year | |
| 3500 |
Ensure optimal performance of your electronic device with the use of this 9111 AC to DC power supply from B&K Precision Corporation.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

