Amphenol91-569772-35SConnector Circular
Conn Cylindrical Circular SKT 13 POS Solder ST Box Mount 13 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 13 | |
| 13 | |
| SKT | |
| Solder | |
| 11-35 | |
| No | |
| Gold Over Nickel | |
| Electroless Nickel | |
| 900VAC | |
| 37.99 | |
| 26.49 | |
| 26.49 |
Use this mil-dtl-38999 circular 91-569772-35S connector from Amphenol to connect peripherals to your device. This socket type connector has 13 contacts that are plated with gold over nickel. Its shell size is 11-35. It has a straight body orientation. It has a receptacle type gender. This product is 37.99 mm long, 26.49 mm tall and 26.49 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

