Amphenol91-569771-98PConnector Circular
Conn Cylindrical Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Solder | |
| 9-98 | |
| No | |
| Gold Over Nickel | |
| Electroless Nickel | |
| 900VAC | |
| 37.71 | |
| 24.07 | |
| 24.07 |
Use this mil-dtl-38999 circular 91-569771-98P connector from Amphenol to connect peripherals to your device. This RCP connector has 3 contacts that are plated with gold over nickel. Its shell size is 9-98. It has a straight body orientation. It has a receptacle type gender. This product is 37.71 mm long, 24.07 mm tall and 24.07 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

