Ohmite90J250EResistor Fixed Single-Through Hole
Res Wirewound 250 Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 250 | |
| 5% | |
| 1080 | |
| 11 | |
| Wirewound | |
| ±30 | |
| 25 to 350 | |
| No | |
| No | |
| Vitreous Enamel | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 8.7 | |
| 45.6 | |
| 38.1 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

