Grayhill90HBW02PTSwitch DIP
Switch DIP ON OFF SPST 2 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Surface Mount DIP Switch | |
| Recessed Slide | |
| SPST | |
| ON OFF | |
| 2 | |
| 0.1@6VDC | |
| 30 | |
| 500Vrms | |
| 5000 | |
| 20 | |
| 2000 | |
| 2000 | |
| 0 | |
| Tape(Polyimide Film) | |
| Tape(Polyamide Film) | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 4 | |
| 2.54 | |
| 9.52 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 6.9 | |
| 7.37 | |
| 4.19 | |
| 6.9 | |
| 10.03 | |
| 4.83 |
Does your printed circuit board need some type of electronic flow control? The 90HBW02PT dual in-line package switch, developed by Grayhill, is the component you need. This device has a maximum current rating of 0.1 A @ 6VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 90HBW02PT DIP switch has a gull wing termination style. This product is 6.9 mm long, 4.83 mm tall and 10.03 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 30 VDC.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

