Grayhill90HBJ04PRTSwitch DIP
Switch DIP ON OFF SPST 4 Recessed Slide 0.1A 30VDC J-Lead 2000Cycles 2.54mm SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Surface Mount DIP Switch | |
| Recessed Slide | |
| SPST | |
| ON OFF | |
| 4 | |
| 0.1@6VDC | |
| 30 | |
| 500Vrms | |
| 5000 | |
| 20 | |
| 2000 | |
| 2000 | |
| 0 | |
| Tape(Polyimide Film) | |
| Tape(Polyamide Film) | |
| Surface Mount | |
| J-Lead | |
| 2.54 | |
| 8 | |
| 7.62 | |
| 6.36 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 11.9 | |
| 7.37 | |
| 4.19 | |
| 11.9 | |
| 8.13 | |
| 5.59 |
This 90HBJ04PRT dual in-line package switch from Grayhill can be easily customized and designed to be used on a printed circuit board. This device has a maximum current rating of 0.1 A @ 6VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 90HBJ04PRT DIP switch has a j-bend termination style. The maximum DC voltage rating is 30 VDC. This product is 11.9 mm long, 5.59 mm tall and 8.13 mm deep. This product's terminal pitch is 2.54 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

