| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Type | DIP Switch |
| Actuator Style | Recessed Slide |
| Pole Throw Configuration | SPST |
| Switch Configuration | ON OFF |
| Number of Positions | 4 |
| Maximum Current Rating (A) | 0.15@30VDC |
| Maximum DC Voltage Rating (V) | 30 |
| Dielectric Strength | 500Vrms |
| Minimum Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | <=20 |
| Electrical Life (Cycles) | 2000 |
| Mechanical Life (Cycles) | 2000 |
| Actuator Length (mm) | 0 |
| Seal | Tape(Polyimide Film)/Molded-In |
| Seal Location | Top/Base |
| Seal Description | Tape(Polyimide Film)/Molded-In |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Terminal Pitch (mm) | 2.54 |
| Number of Terminals | 8 |
| Total Pitch (mm) | 7.62 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Product Length (mm) | 11.9 |
| Product Depth (mm) | 7.37 |
| Product Height (mm) | 4.95 |