Molex90814-3204Connector Headers and PCB Receptacles
Conn Picoflex HDR 4 POS 1.27mm Solder ST SMD Picoflex T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Picoflex | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.2/Contact | |
| 250V | |
| 15 | |
| -40 | |
| 105 | |
| 100 | |
| Tape and Reel | |
| 0.417 | |
| 8.86 | |
| 6.9 | |
| 7.45 | |
| Picoflex | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

