Molex907790008Connector Headers and PCB Receptacles
Conn Wire to Board HDR 18 POS 1.27mm Solder ST Thru-Hole Picoflex Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 18 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.2/Contact | |
| 250V | |
| 1000 | |
| 15 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.761 | |
| 27.1 | |
| 6.4 | |
| Picoflex | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

