10-25% Off
Amphenol Communications Solutions90512-001LFConnector Telephone and Telecom
Modular Jack, Input Output Connectors, Cat 3, Vertical, Through Mount, Unshielded Snap Peg, 6 Positions, 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Modular Jack | |
| F | |
| 6 | |
| 6 | |
| 1 | |
| 6 | |
| Cat 3 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| 1000VDC|1000VAC | |
| 500 | |
| 20 | |
| 250 | |
| No | |
| Tube | |
| Single | |
| 15.75 | |
| 16.38 | |
| 15.62 | |
| Through Hole |
Retain a secure connection with this robust modular jack 90512-001LF telephone and telecom connector from FCI. This F connector's 6 contacts that are made out of copper alloy and plated with gxt. It has a maximum voltage rating of 1000 VDC|1000VAC. It has a straight body orientation. It has a female type gender. This connector has a single port. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 15.75 mm long, 15.62 mm tall and 16.38 mm deep. It uses the solder termination method. 90512-001LF is housed in black nylon.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

