| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | FFC/FPC Connector |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Contact Gender | SKT |
| Maximum Current Rating (A) | 1/Contact |
| Maximum Voltage Rating | 250V |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 30 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mating Cycle (Cycles) | 50 |
| Packaging | Tube |
| Product Weight (g) | 2.054 |
| Product Length (mm) | 30.14 |
| Product Depth (mm) | 7.25 |
| Product Height (mm) | 8.8 |
| Mounting | Through Hole |