HARTING Technology Group9032966861Connector Backplane

Conn DIN 41612 F 96 POS 2.54mm Press Fit ST Thru-Hole Box

Solder Harting's din 41612 9032966861 backplane connector to your printed circuit board to allow for fast serial bus communication between multiple boards. This F connector's 96 contacts that are made out of copper alloy and plated with gold over nickel. This is a 3-row connector. It has a female type gender. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 2 A. It uses the press fit termination method. 9032966861 is housed in gray polybutylene terephthalate. This product is 95 mm long, 11.6 mm tall and 10.6 mm deep. This backplane connector has an operating temperature of -40 to 105 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.