Reduced Price
Molex903270304Connector Headers and PCB Receptacles
Conn IDC Connector RCP 4 POS 1.27mm IDT ST Cable Mount Picoflex Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 4 | |
| 2 | |
| IDT | |
| 1.27 | |
| Straight | |
| 1.2/Contact | |
| 250V | |
| 15 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.287 | |
| 7.59 | |
| 7 | |
| 6.4 | |
| Picoflex | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

