Molex90325-0016Connector Headers and PCB Receptacles
Conn Picoflex HDR 16 POS 1.27mm Solder ST Top Entry Thru-Hole Picoflex Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Picoflex | |
| HDR | |
| 16 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.2/Contact | |
| 250V | |
| 1000 | |
| 15 | |
| -40 | |
| 105 | |
| 100 | |
| Bag | |
| 0.641 | |
| 24.56 | |
| 5.98 | |
| 6.4 | |
| Picoflex | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

