Molex90148-1212Connector Headers and PCB Receptacles
Conn Socket Strip RCP 12 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 12 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 3/Contact | |
| 350VDC|350VAC | |
| 1000 | |
| 20 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 1.273 | |
| 30.48 | |
| 8.5 | |
| 3.3 | |
| C-Grid | |
| 2.9 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

