Molex901471214Connector Headers and PCB Receptacles
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 14 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 350V | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 1.19 | |
| 35.56 | |
| 2.54 | |
| 8.5 | |
| C-Grid | |
| 2.9 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
