Molex901420016Connector Discrete Wire Housing
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 16 | |
| 2 | |
| Crimp | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 350VDC|350VAC | |
| 1000 | |
| -55 | |
| 105 | |
| Bag | |
| 1.12 | |
| 20.32 | |
| 7.72 | |
| 15.24 | |
| C-Grid III™ | |
| Yes | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

