Molex90131-0124Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 350V | |
| 5000 | |
| 20 | |
| -55 | |
| 125 | |
| Tray | |
| 0.488 | |
| 10.16 | |
| 5.08 | |
| 9.25 | |
| C-Grid III | |
| 2.9 | |
| Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

