| EU RoHS | Compliant with Exemption |
| ECCN (US) | 5A992c. |
| HTS | 8471.50.01.50 |
| Processor Type | ARM |
| Processor Family | Cortex-A78AE v8.2 |
| Processor Number | ARM Cortex-A78AE v8.2 |
| Processor Cores | 6 Core |
| Processor Speed (Hz) | 765M |
| Form Factor | Compact |
| JTAG Support | No |
| Data Cache Size (B) | 3M|4M |
| Number of System Memory | 1 |
| RAM Type | LPDDR5 |
| System Memory Socket Type | DRAM |
| System Memory Maximum Size (B) | 8G |
| System Memory Speed | 3200MHz |
| UART | 3 |
| USART | 0 |
| SPI | 2 |
| I2C | 4 |
| CAN | 1 |
| USB | 6 |
| VGA | 0 |
| SATA | 0 |
| PATA | 0 |
| GPIO | 15 |
| Audio Interfaces | 1@DMIC/1@DSPK |
| Video In | Yes |
| RS485 | 0 |
| RS232 | 0 |
| RS422 | 0 |
| PCI | 0 |
| AGP | 0 |
| Ethernet | 1 |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Display Interface | DP|eDP|HDMI |
| Graphic Card Resolution (Pixels) | 7680×4320@DP |
| Medical Application | No |
| Minimum Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 20 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 105 |
| Pinout Type | SOM |