System on Modules - SOM
900-13767-0000-000 | NVIDIA® Jetson Orin™ NX 16GB
Jetson Orin NX 16GB System-on-Module (SOM): 1024-Core Ampere GPU, 8-Core ARM 64 Bit CPU, 16 GB LPDDR5
NVIDIAProduct Technical Specifications
ECCN (US)
5A992c.
HTS
8471.50.01.50
Automotive
Unknown
PPAP
Unknown
Processor Type
ARM
Processor Family
Cortex-A78AE v8.2
Processor Number
ARM Cortex-A78AE v8.2
Processor Cores
8 Core
Form Factor
Small
JTAG Support
No
Number of System Memory
1
RAM Type
LPDDR5
System Memory Maximum Size (B)
16G
UART
3
USART
0
SPI
2
I2C
4
CAN
1
USB
6
VGA
0
SATA
0
PATA
0
GPIO
15
Audio Interfaces
1
Video In
Yes
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Display Interface
DP|eDP|HDMI
Operating Systems
Linux
Linux
Linux
Medical Application
No
Minimum Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
20
Pinout Type
SOM

