TE Connectivity9-215570-0Connector Headers and PCB Receptacles
Conn IDC Connector HDR 20 POS 1.27mm Solder RA Side Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 2.54 | |
| 1.5/Contact | |
| 100VDC|100VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 150 | |
| Box | |
| 28.9 | |
| 5.1 | |
| 5.1 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

