| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.51 |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage (V) | 28 |
| Maximum AC Switching Voltage (V) | 115 |
| Maximum DC Switching Voltage (V) | 28 |
| Maximum Switching Current (A) | 10 |
| Time Range | 5s(Typ) |
| Timing Adjustment Method | Fixed |
| Operating Mode | On Delay |
| LED Indicator | No |
| Mounting | Flange Mount |
| Termination Style | Solder Hook |
| Seal | Hermetic Seal |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Product Length (mm) | 25.79 |
| Product Depth (mm) | 25.79 |
| Product Height (mm) | 25.4 |