TE Connectivity9-1462038-9Signal Relays
Signal Relay 5VDC 5A DPDT( (10mm 7.5mm 5.65mm)) SMD Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 5 | |
| 28.1 | |
| 178 | |
| <50 | |
| >1000 | |
| 3.75VDC | |
| 0.5VDC | |
| 250 | |
| 220 | |
| 5 | |
| 3 | |
| 3 | |
| 2500000 | |
| 100000000 | |
| Non-Latching | |
| Silver Nickel/Gold | |
| 60W|62.5VA | |
| Surface Mount | |
| Gull Wing | |
| 8 | |
| Hermetic Seal | |
| -40 | |
| 85 | |
| SMD | |
| 0.75 | |
| 10 | |
| 7.5 | |
| 5.65 | |
| 5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
