TE Connectivity9-1419111-8Power Relays
Power Relay 230VAC 6A 4PDT(28mm 22.5mm 30mm) THT
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 4PDT | |
| 4 Form C | |
| 230 | |
| 19.465K | |
| 207VAC | |
| 69VAC | |
| 240 | |
| 6 | |
| 1.5kVA | |
| 15 | |
| 10 | |
| No | |
| Yes | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 14 | |
| -40 | |
| 70 | |
| 30 | |
| 28 | |
| 22.5 | |
| 30 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

