TE Connectivity9-1393243-7Power Relays
Power Relay 12VDC 8A DPST-NO(29mm 12.7mm 15.7mm) THT
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DPST-NO | |
| 2 Form A | |
| 12 | |
| 33.3 | |
| 360 | |
| 8.4VDC | |
| 1.2VDC | |
| 400 | |
| 8 | |
| 2kVA | |
| 8 | |
| 6 | |
| >30000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 6 | |
| -40 | |
| 85 | |
| DIP | |
| 13 | |
| 29 | |
| 12.7 | |
| 15.7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

