TXC Corporation8Y-16.000MAHQ-TCrystals
Crystal 16MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 200Ohm 4-Pin SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.80 | |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 16 | |
| ±30 | |
| ±30 | |
| ±3 | |
| 10 | |
| 200 | |
| Fundamental | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2 mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

