TXC Corporation8WE-24.576MCM-TMEMS Oscillators
Oscillator MEMS 24.576MHz ±50ppm (Stability) 15pF CMOS 55% 2.5V 4-Pin CSMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Spread Spectrum Clock Oscillator | |
| 24.576 | |
| ±50 | |
| ±3 (1st) | |
| 15 | |
| 55 | |
| CMOS | |
| 2.375 | |
| 2.625 | |
| 2.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 2 mm |
| Package Length | 2.5 mm |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

