TXC Corporation8W-13.000MBB-TSMD Crystal Oscillators
Oscillator XO 13MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 13 | |
| ±50 | |
| ±3 | |
| 15 | |
| 55 | |
| CMOS | |
| 3.3 | |
| -10 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 2 mm |
| Package Length | 2.5 mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

