| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Military Standard | MIL-DTL-38999 |
| Military Standard Series | Series II |
| Type | Circular |
| Gender | PL |
| Mounting | Cable Mount |
| Body Orientation | Straight |
| Polarization | B |
| Number of Ports | 1 |
| Number of Contacts | 21 |
| Number of Terminals | 21 |
| Contact Gender | PIN |
| Termination Method | Crimp |
| Shell Size / Insert Arrangement | 22-21 |
| Wire Size (AWG) | 16-20 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Over Nickel |
| Shell Material | Aluminum Alloy |
| Shell Plating | Cadmium |
| Housing Color | Olive Drab |
| Maximum Current Rating (A) | 13 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 175 |
| Insulation Resistance (MOhm) | 5000 |
| Mating Cycle (Cycles) | 500 |
| Product Diameter (mm) | 44.78 |
| Product Length (mm) | 22.59 |