NIDEC Copal Electronics8SS1012-ZSwitch Slide
Switch Slide ON ON SPDT Top Slide 6A 250VAC 30VDC 100000Cycles PC Pins Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| SPDT | |
| ON ON | |
| 6@125VAC | |
| 1000VAC | |
| 1000 | |
| 10 | |
| 30000 | |
| 100000 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| Straight | |
| -30 | |
| 85 | |
| Bag | |
| Sub-Miniature | |
| 13 | |
| 7.9 | |
| 14.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

