TE Connectivity8PCV-04-006Connector Terminal Blocks
Conn Barrier Strip 4 POS 11.1mm Solder ST Thru-Hole 30A/Contact Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Barrier Strip | |
| 4 | |
| 11.1 | |
| 1 | |
| 4 | |
| Solder | |
| Straight | |
| 30/Contact | |
| 600VAC | |
| -40 | |
| 120 | |
| Carton | |
| 46.28 | |
| 20.32 | |
| 19.55 | |
| Black | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

