CONEC Elektronische Bauelemente GmbH8F8SPA28S58K40XConnector D-Subminiature
Conn D-Sub M 8Power POS 6.35mm Solder RA Thru-Hole 8 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 8Power | |
| 8 | |
| 1 | |
| 1 | |
| Solder | |
| 6.35 | |
| Right Angle | |
| M | |
| 100VDC | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| No | |
| 69.39 | |
| 20.6 | |
| 12.6 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
