SOURIAU8D5-23F54BNConnector Circular
Conn Circular SKT 53 POS Crimp ST Cable Mount 53 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 53 | |
| 53 | |
| SKT | |
| Crimp | |
| 23-54 | |
| (12-14)/(16-20)/(22-28) | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum | |
| Nickel | |
| 23/13/5 | |
| -65 | |
| 200 | |
| IP67 | |
| 5000 | |
| 3.5/3.8/14.6 | |
| Screw Lock | |
| 500 | |
| 44.9 | |
| 31 |
Need a solid cylindrical cable housing connection? Then this 8D5-23F54BN connector from Souriau is right for you.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

