SOURIAU8D0-25F44ANConnector Circular

Conn Circular PIN 8 POS Crimp ST Flange Mount 8 Terminal 1 Port

This mil-dtl-38999 circular 8D0-25F44AN connector from Souriau will connect any inputs and outputs to your application. This RCP connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. Its shell size is 25-44. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 80/13 A. This product is 31.5 mm long, 46 mm tall and 46 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.