Honeywell89997-07Switch KeyLock
Switch Key Lock ON OFF ON SP3T 45° Flat Key 20A 48VDC Screw Panel Mount Box
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8536.50.90.25 | |
| Automotive | No |
| PPAP | No |
| Key Switch | |
| SP3T | |
| ON OFF ON | |
| Flat Key | |
| 20@12VDC | |
| 48 | |
| 25000 | |
| 45 | |
| Panel Mount | |
| Screw | |
| 3 | |
| Round | |
| ON|OFF | |
| Straight | |
| -40 | |
| 85 | |
| Box | |
| 40.64 | |
| 40.64 | |
| 68 | |
| 40.64 | |
| 40.64 | |
| 40.64 |
Keep your system safe and use this key switch 89997-07 Keylock switch from Honeywell to power on and off your project with the turn of a key. This device has a maximum current rating of 20 A @ 12VDC. It has a SP3T configuration. This switch key has an operating temperature range of -40 °C to 85 °C. The 89997-07 switch key has a screw termination style. The maximum DC voltage rating is 48 VDC. This product is 40.64 mm long, 40.64 mm tall and 40.64 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

