Amphenol Communications Solutions89947-714LFConnector Headers and PCB Receptacles

Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 14 Positions, 2.00mm (0.079in) Pitch

Think of FCI's idc connector 89947-714LF header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This RCP connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 650 VAC. Its pitch is 2 mm. It has a receptacle type gender. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 18.6 mm long, 7.8 mm tall and 4.8 mm deep. It uses the idt termination method. 89947-714LF is housed in black polybutylene terephthalate. This connector has an operating temperature of -40 to 105 °C.

648 parts: Ships in 3 days

    Total$41.72Price for 34

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      France
      • In Stock: 648 parts
      • Price: $1.2271

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.