Amphenol Communications Solutions89947-112LFConnector Headers and PCB Receptacles
Minitek® 2.00mm, Cable to Board Connector, IDC Receptacle, Double row, 12 Positions, 2.00mm (0.079in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| RCP | |
| 12 | |
| 2 | |
| IDT | |
| 2 | |
| Right Angle | |
| 2 | |
| 1/Contact | |
| 650VAC | |
| 1000 | |
| 30 | |
| -40 | |
| 105 | |
| Tube | |
| 16.6 | |
| 4.8 | |
| 7.8 | |
| Minitek® | |
| Cable Mount |
This idc connector 89947-112LF header connector from FCI reduces the possibility of accidentally shorting pins when a board is being used. This RCP connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a receptacle type gender. It has a right angle body orientation. It has a maximum voltage rating of 650 VAC. This is a 2-row connector. Its pitch is 2 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the idt termination method. This product is 16.6 mm long, 7.8 mm tall and 4.8 mm deep. 89947-112LF is housed in black polybutylene terephthalate. This connector has an operating temperature of -40 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

