Amphenol Communications Solutions89898-313LFConnector Headers and PCB Receptacles

Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 26 Positions, 2.54mm (0.100in) Pitch

As an added safety precaution, the socket strip 89898-313LF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This RCP connector's 26 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a receptacle type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 32.94 mm long, 7.2 mm tall and 5.08 mm deep. This connector has an operating temperature of -65 to 125 °C. 89898-313LF is housed in gray thermoplastic. It uses the solder termination method.

816 parts: Ships in 3 days

    Total$53.72Price for 21

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 816 parts
      • Price: $2.558

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.