Weidmueller GmbH & Co. KG8951340000AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 5A 120W 8-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| 1 | |
| Fixed | |
| 24 | |
| 5(Typ) | |
| 120 | |
| 85 | |
| 100|240 | |
| 264 | |
| 80 | |
| 370 | |
| 3000VAC | |
| 2 | |
| 47 to 63 | |
| ±1 | |
| 90 | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 50mV(Max) | |
| -25 | |
| 70 | |
| Mounting | DIN Rail |
| Package Height | 130 |
| Package Width | 40 |
| Package Length | 125 |
| PCB changed | 8 |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

