3M89124-0101Connector Headers and PCB Receptacles

Conn IDC Connector SKT 24 POS 2.54mm IDT RA Cable Mount Box

Look no further than the idc connector 89124-0101 header connector from 3M, a great tool to use when board-to-board interconnects is required. This SKT connector's 24 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This is a 2-row connector. This device has a maximum current rating of 1.25 A. 89124-0101 is housed in gray polybutylene terephthalate. This product is 35.1 mm long, 10.7 mm tall and 7.6 mm deep. This connector has an operating temperature of -55 to 105 °C. It uses the idt termination method.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    9 weeks
    • Price: $1.595
    1. 50+$1.595
    2. 100+$1.547
    3. 250+$1.501
    4. 500+$1.453
    5. 1000+$1.412
    6. 2500+$1.400

Counter UAV Threats With Smart Defenses

Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.