3M89114-0101Connector Headers and PCB Receptacles

Conn IDC Connector SKT 14 POS 2.54mm IDT RA Cable Mount Box

Look no further than the idc connector 89114-0101 header connector from 3M, a great tool to use when board-to-board interconnects is required. This SKT connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 1.25 A. It uses the idt termination method. This connector has an operating temperature of -55 to 105 °C. This product is 22.4 mm long, 10.7 mm tall and 7.6 mm deep. 89114-0101 is housed in gray polybutylene terephthalate.

483 parts: Ships in 3 days

    Total$63.83Price for 41

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 483 parts
      • Price: $1.5569

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.