Amphenol Communications Solutions89025-124LFConnector Backplane
Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| HDR | |
| 30 | |
| Press Fit | |
| 2 | |
| Straight | |
| 1/Contact | |
| 1000 | |
| -55 | |
| 125 | |
| Tube | |
| 11.93 | |
| 17.8 | |
| 17 | |
| Through Hole |
FCI's hard metric 89025-124LF backplane connector is a great component to use when you want to relay data bits via parallel electrical lines. This HDR connector's 30 contacts that are made out of phosphor bronze. This is a 5-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 2 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This backplane connector has an operating temperature of -55 to 125 °C. 89025-124LF is housed in natural/white liquid crystal polymer. It uses the press fit termination method. This product is 11.93 mm long, 17 mm tall and 17.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

